4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C475M9PACTU

DigiKey Part Number
399-C0603C475M9PACTUTR-ND - Tape & Reel (TR)
399-C0603C475M9PACTUCT-ND - Cut Tape (CT)
399-C0603C475M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C475M9PACTU
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C475M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C475K8PACTUKEMET155.719399-C0603C475K8PACTUCT-NDkr.5.01000Upgrade
C0603C475K9PACTUKEMET351.976399-C0603C475K9PACTUCT-NDkr.3.17000Upgrade
C0603C475M8PACTUKEMET57.414399-C0603C475M8PACTUCT-NDkr.4.88000Upgrade
06036D475MAT2AKYOCERA AVX11.103478-KGM15BR50J475MTCT-NDkr.1.78000Direct
CC0603MRX5R5BB475YAGEO70.323311-1454-1-NDkr.0.89000Direct
In-Stock: 3.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.05000kr.30.50
50kr.2.33180kr.116.59
100kr.2.11190kr.211.19
500kr.1.74008kr.870.04
1.000kr.1.62520kr.1,625.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45281kr.5,811.24
8.000kr.1.38873kr.11,109.84
12.000kr.1.35663kr.16,279.56
20.000kr.1.32105kr.26,421.00
28.000kr.1.30025kr.36,407.00
40.000kr.1.28023kr.51,209.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000