
CL10A475MQ5LNNC | |
|---|---|
DigiKey Part Number | 1276-1906-2-ND - Tape & Reel (TR) 1276-1906-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10A475MQ5LNNC |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MQ5LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475MQ8NNNC | Samsung Electro-Mechanics | 442.301 | 1276-1907-1-ND | kr.0.08000 | Similar |
| 06036D475MAT2A | KYOCERA AVX | 11.103 | 478-KGM15BR50J475MTCT-ND | kr.0.24000 | Direct |
| 885012106005 | Würth Elektronik | 1.168 | 732-7902-1-ND | kr.0.14000 | Direct |
| C0603C475M9PACTU | KEMET | 3.107 | 399-C0603C475M9PACTUCT-ND | kr.0.65000 | Direct |
| CC0603MRX5R5BB475 | YAGEO | 70.323 | 311-1454-1-ND | kr.0.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

