10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107BBJ106MK-T

DigiKey Part Number
587-5443-2-ND - Tape & Reel (TR)
587-5443-1-ND - Cut Tape (CT)
587-5443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BBJ106MK-T
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BBJ106MK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK107ABJ106KA-TTaiyo Yuden70.785587-6012-1-NDkr.0.82000Upgrade
LMK107BBJ106KALTTaiyo Yuden0587-6017-1-NDkr.1.01000Upgrade
TMK107BBJ106MA-TTaiyo Yuden804.032587-6023-1-NDkr.2.54000Upgrade
EMK107BC6106MA-TTaiyo Yuden41.775587-4867-1-NDkr.2.28000Similar
LMK107BC6106MA-TTaiyo Yuden28.337587-6288-1-NDkr.2.47000Similar
In-Stock: 7.896
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14760kr.57.38
100kr.1.02330kr.102.33
500kr.0.81304kr.406.52
1.000kr.0.74831kr.748.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65123kr.2,604.92
8.000kr.0.61517kr.4,921.36
12.000kr.0.59711kr.7,165.32
20.000kr.0.57710kr.11,542.00
28.000kr.0.56539kr.15,830.92
40.000kr.0.55414kr.22,165.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000