


EMK107BC6106MA-T | |
|---|---|
DigiKey Part Number | 587-4867-2-ND - Tape & Reel (TR) 587-4867-1-ND - Cut Tape (CT) 587-4867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6106MA-T |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6106MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YW106MAT2A | KYOCERA AVX | 6.995 | 478-KGM15CS61C106MTCT-ND | kr.2.98000 | Parametric Equivalent |
| CL10X106MO8NRWC | Samsung Electro-Mechanics | 19.380 | 1276-CL10X106MO8NRWCCT-ND | kr.2.47000 | Parametric Equivalent |
| GMC10X6S106M16NT | Cal-Chip Electronics, Inc. | 3.291 | 4713-GMC10X6S106M16NTCT-ND | kr.1.84000 | Parametric Equivalent |
| GRM188C81C106MA73D | Murata Electronics | 1.111.588 | 490-7198-1-ND | kr.1.52000 | Parametric Equivalent |
| GRM188C81C106MA73J | Murata Electronics | 236.709 | 490-14637-1-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01060 | kr.50.53 |
| 100 | kr.0.89840 | kr.89.84 |
| 500 | kr.0.70920 | kr.354.60 |
| 1.000 | kr.0.65080 | kr.650.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56344 | kr.2,253.76 |
| 8.000 | kr.0.53098 | kr.4,247.84 |
| 12.000 | kr.0.51472 | kr.6,176.64 |
| 20.000 | kr.0.49671 | kr.9,934.20 |
| 28.000 | kr.0.48617 | kr.13,612.76 |
| 40.000 | kr.0.47604 | kr.19,041.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

