M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK107ABJ106KA-T

DigiKey Part Number
587-6012-2-ND - Tape & Reel (TR)
587-6012-1-ND - Cut Tape (CT)
587-6012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107ABJ106KA-T
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107ABJ106KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41000kr.4.10
50kr.0.28540kr.14.27
100kr.0.24700kr.24.70
500kr.0.18278kr.91.39
1.000kr.0.16294kr.162.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13626kr.545.04
8.000kr.0.12250kr.980.00
12.000kr.0.11710kr.1,405.20
20.000kr.0.11524kr.2,304.80
28.000kr.0.10240kr.2,867.20
40.000kr.0.09697kr.3,878.80
100.000kr.0.09668kr.9,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250