JMK105F105ZV-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 269.020
Unit Price: kr.0.63000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.277.503
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 34.759
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 183.448
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 36.033
Unit Price: kr.0.63000
Datasheet
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105F105ZV-F

DigiKey Part Number
587-1236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK105F105ZV-F
Description
CAP CER 1UF 6.3V Y5V 0402
Customer Reference
Detailed Description
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105F105ZV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK105BJ105MV-FTaiyo Yuden269.020587-2714-1-NDkr.0.63000Direct
JMK063ABJ105MP-FTaiyo Yuden1.277.503587-5864-1-NDkr.0.70000Similar
CC0402ZRY5V5BB105YAGEO34.759311-1377-1-NDkr.0.63000Direct
CL05F105ZQ5NNNCSamsung Electro-Mechanics183.4481276-1741-1-NDkr.0.63000Direct
CC0402ZRY5V6BB105YAGEO36.033311-1440-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes