1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063ABJ105MP-F

DigiKey Part Number
587-5864-2-ND - Tape & Reel (TR)
587-5864-1-ND - Cut Tape (CT)
587-5864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063ABJ105MP-F
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063ABJ105MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.277.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15051kr.150.51
2.500kr.0.13088kr.327.20
5.000kr.0.11907kr.595.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10450kr.1,567.50
30.000kr.0.09738kr.2,921.40
45.000kr.0.09381kr.4,221.45
75.000kr.0.08986kr.6,739.50
105.000kr.0.08755kr.9,192.75
150.000kr.0.08533kr.12,799.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500