
CL05F105ZQ5NNNC | |
---|---|
DigiKey Part Number | 1276-1741-2-ND - Tape & Reel (TR) 1276-1741-1-ND - Cut Tape (CT) 1276-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05F105ZQ5NNNC |
Description | CAP CER 1UF 6.3V Y5V 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F105ZQ5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.29400 | kr.2.94 |
50 | kr.0.20220 | kr.10.11 |
100 | kr.0.17410 | kr.17.41 |
500 | kr.0.12672 | kr.63.36 |
1.000 | kr.0.11206 | kr.112.06 |
2.500 | kr.0.09672 | kr.241.80 |
5.000 | kr.0.08748 | kr.437.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06902 | kr.690.20 |
20.000 | kr.0.05483 | kr.1,096.60 |
30.000 | kr.0.05452 | kr.1,635.60 |
50.000 | kr.0.05417 | kr.2,708.50 |
70.000 | kr.0.05396 | kr.3,777.20 |
100.000 | kr.0.05375 | kr.5,375.00 |
120.000 | kr.0.05365 | kr.6,438.00 |
240.000 | kr.0.05331 | kr.12,794.40 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |