JMK105C6225MV-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Direct


TDK
In Stock: 658
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 190.707
Unit Price: kr.1.27000
Datasheet

Upgrade


TDK
In Stock: 648.038
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 18.494
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 76.313
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 55.829
Unit Price: kr.1.97000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
TAIYO YUDEN MLCCs

JMK105C6225MV-F

DigiKey Part Number
587-3382-2-ND - Tape & Reel (TR)
587-3382-1-ND - Cut Tape (CT)
587-3382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK105C6225MV-F
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK105C6225MV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASJ105SC6225MFNA01Taiyo Yuden0587-MSASJ105SC6225MFNA01CT-NDkr.1.01000Direct
C1005X6S0J225M050BCTDK658445-13886-1-NDkr.1.65000Direct
C1005X6S0J225K050BCTDK190.707445-13885-1-NDkr.1.27000Upgrade
C1005X6S1A225K050BCTDK648.038445-9095-1-NDkr.1.20000Upgrade
C1005X6S1A225M050BCTDK18.494445-9108-1-NDkr.1.33000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
2.500kr.0.21439kr.535.98
5.000kr.0.19709kr.985.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18283kr.1,828.30
20.000kr.0.17112kr.3,422.40
30.000kr.0.16525kr.4,957.50
50.000kr.0.15875kr.7,937.50
70.000kr.0.15495kr.10,846.50
100.000kr.0.15129kr.15,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250