

C1005X6S1A225K050BC | |
|---|---|
DigiKey Part Number | 445-9095-2-ND - Tape & Reel (TR) 445-9095-1-ND - Cut Tape (CT) 445-9095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A225K050BC |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.68500 | kr.6.85 |
| 50 | kr.0.48320 | kr.24.16 |
| 100 | kr.0.42290 | kr.42.29 |
| 500 | kr.0.32094 | kr.160.47 |
| 1.000 | kr.0.28961 | kr.289.61 |
| 2.500 | kr.0.25659 | kr.641.47 |
| 5.000 | kr.0.23672 | kr.1,183.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21408 | kr.2,140.80 |
| 20.000 | kr.0.20102 | kr.4,020.40 |
| 30.000 | kr.0.19447 | kr.5,834.10 |
| 50.000 | kr.0.18723 | kr.9,361.50 |
| 70.000 | kr.0.18299 | kr.12,809.30 |
| 100.000 | kr.0.17891 | kr.17,891.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

