HMK212BBJ105KG-TE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 1.679
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 125
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.390
Unit Price: kr.3.55000
Datasheet
1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212BBJ105KG-TE

DigiKey Part Number
587-5016-2-ND - Tape & Reel (TR)
587-5016-1-ND - Cut Tape (CT)
587-5016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212BBJ105KG-TE
Description
CAP CER 1UF 100V X5R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212BBJ105KG-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212BC7105KG-TETaiyo Yuden1.679587-5018-1-NDkr.2.73000Similar
MSASH21GBB5105KTCA01Taiyo Yuden125587-MSASH21GBB5105KTCA01CT-NDkr.2.92000Parametric Equivalent
GMC21X5R105K100NTCal-Chip Electronics, Inc.1.3904713-GMC21X5R105K100NTCT-NDkr.3.55000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31500kr.65.75
100kr.1.17610kr.117.61
500kr.0.94124kr.470.62
1.000kr.0.86883kr.868.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77946kr.2,338.38
6.000kr.0.73573kr.4,414.38
9.000kr.0.71382kr.6,424.38
15.000kr.0.68956kr.10,343.40
21.000kr.0.67537kr.14,182.77
30.000kr.0.66171kr.19,851.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000