1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R105K100NT

DigiKey Part Number
4713-GMC21X5R105K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R105K100NTCT-ND - Cut Tape (CT)
4713-GMC21X5R105K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R105K100NT
Description
CAP0805 X5R 1UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH21GBB5105KTCA01Taiyo Yuden125587-MSASH21GBB5105KTCA01CT-NDkr.2.92000Parametric Equivalent
In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.16800kr.21.68
50kr.1.63580kr.81.79
100kr.1.47150kr.147.15
500kr.1.19420kr.597.10
1.000kr.1.10849kr.1,108.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03802kr.2,076.04
4.000kr.0.98001kr.3,920.04
6.000kr.0.95096kr.5,705.76
10.000kr.0.91876kr.9,187.60
14.000kr.0.89994kr.12,599.16
20.000kr.0.88184kr.17,636.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750