


HMK212BC7105KG-TE | |
|---|---|
DigiKey Part Number | 587-5018-2-ND - Tape & Reel (TR) 587-5018-1-ND - Cut Tape (CT) 587-5018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BC7105KG-TE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212BC7105KG-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212BC7105KGHTE | Taiyo Yuden | 65.975 | 587-5017-1-ND | kr.2.92000 | Parametric Equivalent |
| HMR212CC7105KG-T | Taiyo Yuden | 8.813 | 587-HMR212CC7105KG-TCT-ND | kr.2.47000 | Parametric Equivalent |
| C2012X7S2A105K125AB | TDK | 161.123 | 445-5205-1-ND | kr.2.73000 | Parametric Equivalent |
| C2012X7S2A105K125DB | TDK | 17.791 | 445-C2012X7S2A105K125DBCT-ND | kr.2.60000 | Parametric Equivalent |
| CGA4J3X7S2A105K125AB | TDK | 495.146 | 445-6974-1-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.08030 | kr.108.03 |
| 500 | kr.0.86136 | kr.430.68 |
| 1.000 | kr.0.79364 | kr.793.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71010 | kr.2,130.30 |
| 6.000 | kr.0.66924 | kr.4,015.44 |
| 9.000 | kr.0.64877 | kr.5,838.93 |
| 15.000 | kr.0.62609 | kr.9,391.35 |
| 21.000 | kr.0.61284 | kr.12,869.64 |
| 30.000 | kr.0.60008 | kr.18,002.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

