0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212B7473KGHT

DigiKey Part Number
587-HMK212B7473KGHTTR-ND - Tape & Reel (TR)
587-HMK212B7473KGHTCT-ND - Cut Tape (CT)
587-HMK212B7473KGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212B7473KGHT
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7473KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF212B7473KGHTTaiyo Yuden1.720587-HMF212B7473KGHTCT-NDkr.1.46000Parametric Equivalent
MCASH21GSB7473KTNA01Taiyo Yuden4.000587-MCASH21GSB7473KTNA01CT-NDkr.1.52000Parametric Equivalent
C0805C473K1RECAUTOKEMET23.955399-C0805C473K1RECAUTOCT-NDkr.1.59000Parametric Equivalent
GCM21BR72A473KA37KMurata Electronics97.026490-GCM21BR72A473KA37KCT-NDkr.1.14000Parametric Equivalent
GCM21BR72A473KA37LMurata Electronics112.906490-4969-1-NDkr.1.33000Parametric Equivalent
In-Stock: 568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86900kr.8.69
50kr.0.62520kr.31.26
100kr.0.54970kr.54.97
500kr.0.42300kr.211.50
1.000kr.0.38401kr.384.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33589kr.1,007.67
6.000kr.0.31238kr.1,874.28
9.000kr.0.30061kr.2,705.49
15.000kr.0.28758kr.4,313.70
21.000kr.0.27996kr.5,879.16
30.000kr.0.27263kr.8,178.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000