-1,45mm.jpg)
MCASH21GSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASH21GSB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASH21GSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7473KTNA01 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7473KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86900 | kr.8.69 |
| 50 | kr.0.62520 | kr.31.26 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.42300 | kr.211.50 |
| 1.000 | kr.0.38401 | kr.384.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33589 | kr.1,007.67 |
| 6.000 | kr.0.31238 | kr.1,874.28 |
| 9.000 | kr.0.30061 | kr.2,705.49 |
| 15.000 | kr.0.28758 | kr.4,313.70 |
| 21.000 | kr.0.27996 | kr.5,879.16 |
| 30.000 | kr.0.27263 | kr.8,178.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

