0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72A473KA37K

DigiKey Part Number
490-GCM21BR72A473KA37KTR-ND - Tape & Reel (TR)
490-GCM21BR72A473KA37KCT-ND - Cut Tape (CT)
490-GCM21BR72A473KA37KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72A473KA37K
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR72A473KA37K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97.026
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46160kr.23.08
100kr.0.40320kr.40.32
500kr.0.30534kr.152.67
1.000kr.0.27516kr.275.16
2.500kr.0.24346kr.608.65
5.000kr.0.22436kr.1,121.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20270kr.2,027.00
20.000kr.0.19014kr.3,802.80
30.000kr.0.18386kr.5,515.80
50.000kr.0.17690kr.8,845.00
70.000kr.0.17283kr.12,098.10
100.000kr.0.16891kr.16,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500