Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



HMK212B7333KG-T | |
|---|---|
DigiKey Part Number | HMK212B7333KG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK212B7333KG-T |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7333KG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333K1RACTU | KEMET | 11.076 | 399-C0805C333K1RACTUCT-ND | kr.2.03000 | Direct |
| C2012X7R2A333K125AA | TDK | 60.805 | 445-4437-1-ND | kr.1.14000 | Direct |
| GRM21BR72A333KA01L | Murata Electronics | 8.390 | 490-3323-1-ND | kr.1.71000 | Direct |
| KGM21AR72A333KU | KYOCERA AVX | 2.252 | 478-KGM21AR72A333KUCT-ND | kr.1.78000 | Direct |
| C0805C333J1RACTU | KEMET | 6.364 | 399-C0805C333J1RACTUCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27765 | kr.832.95 |
| Unit Price without VAT: | kr.0.27765 |
|---|---|
| Unit Price with VAT: | kr.0.34706 |





