0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A333KU

DigiKey Part Number
478-KGM21AR72A333KUTR-ND - Tape & Reel (TR)
478-KGM21AR72A333KUCT-ND - Cut Tape (CT)
478-KGM21AR72A333KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A333KU
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A333KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A333JUKYOCERA AVX7.217478-KGM21AR72A333JUCT-NDkr.1.78000Upgrade
KAE21KR72A333KU22KYOCERA AVX1.481478-KAE21KR72A333KU22CT-NDkr.1.59000Parametric Equivalent
C0805C333K1RACTUKEMET11.136399-C0805C333K1RACTUCT-NDkr.2.03000Direct
C2012X7R2A333K125AATDK62.805445-4437-1-NDkr.1.14000Direct
GRM21BR72A333KA01LMurata Electronics2.490490-3323-1-NDkr.1.71000Direct
In-Stock: 2.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51582kr.257.91
1.000kr.0.47030kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41423kr.1,242.69
6.000kr.0.38680kr.2,320.80
9.000kr.0.37308kr.3,357.72
15.000kr.0.35787kr.5,368.05
21.000kr.0.34898kr.7,328.58
30.000kr.0.34043kr.10,212.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500