4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BBJ475MA-T

DigiKey Part Number
587-GMK107BBJ475MA-TTR-ND - Tape & Reel (TR)
587-GMK107BBJ475MA-TCT-ND - Cut Tape (CT)
587-GMK107BBJ475MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BBJ475MA-T
Description
CAP CER 4.7UF 35V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BBJ475MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASG168BB5475MTNA01Taiyo Yuden4.577587-MSASG168BB5475MTNA01CT-NDkr.2.85000Parametric Equivalent
C1608X5R1V475M080ACTDK111.446445-9042-1-NDkr.2.66000Parametric Equivalent
GMC10X5R475M35NTCal-Chip Electronics, Inc.3.9504713-GMC10X5R475M35NTCT-NDkr.2.16000Parametric Equivalent
GRM188R6YA475ME15DMurata Electronics36.139490-11995-1-NDkr.1.71000Parametric Equivalent
KGM15CR51V475MTKYOCERA AVX8.537478-KGM15CR51V475MTCT-NDkr.1.90000Parametric Equivalent
In-Stock: 3.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13610kr.113.61
500kr.0.90802kr.454.01
1.000kr.0.83751kr.837.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73188kr.2,927.52
8.000kr.0.69264kr.5,541.12
12.000kr.0.67298kr.8,075.76
20.000kr.0.65120kr.13,024.00
28.000kr.0.63846kr.17,876.88
40.000kr.0.62621kr.25,048.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250