4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V475M080AC

DigiKey Part Number
445-9042-2-ND - Tape & Reel (TR)
445-9042-1-ND - Cut Tape (CT)
445-9042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V475M080AC
Description
CAP CER 4.7UF 35V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V475M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1V475K080ACTDK312.436445-9064-1-NDkr.0.25000Upgrade
GRM188R6YA475KE15DMurata Electronics779.978490-7205-1-NDkr.0.21000Upgrade
In-Stock: 113.046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.58500kr.15.85
50kr.1.17300kr.58.65
100kr.1.04610kr.104.61
500kr.0.83244kr.416.22
1.000kr.0.76651kr.766.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64857kr.2,594.28
8.000kr.0.61289kr.4,903.12
12.000kr.0.59503kr.7,140.36
20.000kr.0.57523kr.11,504.60
28.000kr.0.56365kr.15,782.20
40.000kr.0.55252kr.22,100.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500