4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475M35NT

DigiKey Part Number
4713-GMC10X5R475M35NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475M35NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475M35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475M35NT
Description
CAP0603 X5R 4.7UF 20% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1V475M080ACTDK112.996445-9042-1-NDkr.2.66000Parametric Equivalent
GMK107BBJ475MA-TTaiyo Yuden3.551587-GMK107BBJ475MA-TCT-NDkr.2.85000Parametric Equivalent
GRM188R6YA475ME15DMurata Electronics36.314490-11995-1-NDkr.1.71000Parametric Equivalent
KGM15CR51V475MTKYOCERA AVX8.697478-KGM15CR51V475MTCT-NDkr.1.90000Parametric Equivalent
MSASG168BB5475MTNA01Taiyo Yuden577587-MSASG168BB5475MTNA01CT-NDkr.2.85000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94980kr.47.49
100kr.0.84390kr.84.39
500kr.0.66570kr.332.85
1.000kr.0.61080kr.610.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52847kr.2,113.88
8.000kr.0.49790kr.3,983.20
12.000kr.0.48260kr.5,791.20
20.000kr.0.46563kr.9,312.60
28.000kr.0.45571kr.12,759.88
40.000kr.0.44617kr.17,846.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000