EMK316F106ZL-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


Taiyo Yuden
In Stock: 624
Unit Price: kr.1.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.77223
Datasheet

Direct


KEMET
In Stock: 205.809
Unit Price: kr.2.66000
Datasheet

Direct


YAGEO
In Stock: 80.128
Unit Price: kr.1.59000
Datasheet
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316F106ZL-T

DigiKey Part Number
587-1354-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK316F106ZL-T
Description
CAP CER 10UF 16V Y5V 1206
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316F106ZL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BBJ106MA-TTaiyo Yuden0587-3238-1-NDkr.1.90000Similar
EMK212ABJ106MG-TTaiyo Yuden624587-6005-1-NDkr.1.01000Similar
1206YG106ZAT2AKYOCERA AVX0478-KGM31AV51C106ZUTR-NDkr.0.77223Direct
C1206C106K4PACTUKEMET205.809399-C1206C106K4PACTUCT-NDkr.2.66000Direct
CC1206ZKY5V7BB106YAGEO80.128311-1376-1-NDkr.1.59000Direct
Obsolete
This product is no longer manufactured. View Substitutes