10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4PACTU

DigiKey Part Number
399-C1206C106K4PACTUTR-ND - Tape & Reel (TR)
399-C1206C106K4PACTUCT-ND - Cut Tape (CT)
399-C1206C106K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K4PACTU
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19200kr.59.60
100kr.1.06320kr.106.32
500kr.0.84690kr.423.45
1.000kr.0.78007kr.780.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69059kr.1,381.18
4.000kr.0.64754kr.2,590.16
6.000kr.0.62598kr.3,755.88
10.000kr.0.60208kr.6,020.80
14.000kr.0.58812kr.8,233.68
20.000kr.0.57469kr.11,493.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500