Direct
Direct
Direct
Upgrade
Upgrade
Similar




EMK107BBJ106MA-T | |
|---|---|
DigiKey Part Number | 587-3238-2-ND - Tape & Reel (TR) 587-3238-1-ND - Cut Tape (CT) 587-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ106MA-T |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ106MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE168BB5106MTNA01 | Taiyo Yuden | 4.051 | 587-MSASE168BB5106MTNA01CT-ND | kr.2.22000 | Direct |
| C1608X5R1C106M080AB | TDK | 275.866 | 445-9065-1-ND | kr.2.66000 | Direct |
| GRM188R61C106MA73D | Murata Electronics | 983.618 | 490-7201-1-ND | kr.1.59000 | Direct |
| C1608X5R1E106M080AC | TDK | 761.564 | 445-9015-1-ND | kr.2.54000 | Upgrade |
| CL10A106MA8NRNC | Samsung Electro-Mechanics | 2.363.953 | 1276-1869-1-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72020 | kr.72.02 |
| 500 | kr.0.56198 | kr.280.99 |
| 1.000 | kr.0.51329 | kr.513.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44031 | kr.1,761.24 |
| 8.000 | kr.0.41322 | kr.3,305.76 |
| 12.000 | kr.0.39965 | kr.4,795.80 |
| 20.000 | kr.0.38461 | kr.7,692.20 |
| 28.000 | kr.0.37582 | kr.10,522.96 |
| 40.000 | kr.0.36737 | kr.14,694.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |






