2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ225KL-T

DigiKey Part Number
587-5487-2-ND - Tape & Reel (TR)
587-5487-1-ND - Cut Tape (CT)
587-5487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ225KL-T
Description
CAP CER 2.2UF 16V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
EMK316BJ225KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK316ABJ225KL-TETaiyo Yuden26.416587-5023-1-NDkr.3.49000Upgrade
UMK316BJ225KL-TTaiyo Yuden18.034587-4968-1-NDkr.2.16000Upgrade
EMK105ABJ225KV-FTaiyo Yuden6.535587-6002-1-NDkr.1.08000Similar
HMK316AC7225KL-TETaiyo Yuden0587-5026-1-NDkr.3.23000Similar
In-Stock: 3.884
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.05900kr.10.59
50kr.0.76840kr.38.42
100kr.0.67900kr.67.90
500kr.0.52850kr.264.25
1.000kr.0.48209kr.482.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44390kr.887.80
4.000kr.0.41251kr.1,650.04
6.000kr.0.39679kr.2,380.74
10.000kr.0.37938kr.3,793.80
14.000kr.0.36920kr.5,168.80
20.000kr.0.35941kr.7,188.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000