2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316BJ225KL-T

DigiKey Part Number
587-4968-2-ND - Tape & Reel (TR)
587-4968-1-ND - Cut Tape (CT)
587-4968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316BJ225KL-T
Description
CAP CER 2.2UF 50V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316BJ225KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK316ABJ225KL-TETaiyo Yuden26.416587-5023-1-NDkr.3.49000Upgrade
HMK316AC7225KL-TETaiyo Yuden0587-5026-1-NDkr.3.23000Similar
UMK107BBJ225KA-TTaiyo Yuden175.337587-4320-1-NDkr.1.39000Similar
In-Stock: 18.034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93080kr.46.54
100kr.0.82610kr.82.61
500kr.0.64946kr.324.73
1.000kr.0.59495kr.594.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55012kr.1,100.24
4.000kr.0.51329kr.2,053.16
6.000kr.0.49484kr.2,969.04
10.000kr.0.47439kr.4,743.90
14.000kr.0.46244kr.6,474.16
20.000kr.0.45095kr.9,019.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000