10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ106KLHT

DigiKey Part Number
587-3331-2-ND - Tape & Reel (TR)
587-3331-1-ND - Cut Tape (CT)
587-3331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ106KLHT
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
EMK316BJ106KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASE31LSB5106KTNA01Taiyo Yuden1.990587-MCASE31LSB5106KTNA01CT-NDkr.1.90000Direct
CGA5L1X5R1C106K160ACTDK1.564445-12844-1-NDkr.2.54000Direct
CGA5L3X5R1E106K160ABTDK22.332445-12854-1-NDkr.4.18000Upgrade
CGA5L3X5R1H106K160ABTDK76.872445-7886-1-NDkr.5.45000Upgrade
CGA5L3X5R1V106K160ABTDK167.171445-7887-1-NDkr.5.01000Upgrade
In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80140kr.40.07
100kr.0.70880kr.70.88
500kr.0.55310kr.276.55
1.000kr.0.50492kr.504.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46539kr.930.78
4.000kr.0.43285kr.1,731.40
6.000kr.0.41656kr.2,499.36
10.000kr.0.39853kr.3,985.30
14.000kr.0.38798kr.5,431.72
20.000kr.0.37784kr.7,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500