

CGA5L3X5R1H106K160AB | |
|---|---|
DigiKey Part Number | 445-7886-2-ND - Tape & Reel (TR) 445-7886-1-ND - Cut Tape (CT) 445-7886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H106K160AB |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.2.66400 | kr.133.20 |
| 100 | kr.2.42000 | kr.242.00 |
| 500 | kr.2.00686 | kr.1,003.43 |
| 1.000 | kr.1.87911 | kr.1,879.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72334 | kr.3,446.68 |
| 4.000 | kr.1.63932 | kr.6,557.28 |
| 6.000 | kr.1.59722 | kr.9,583.32 |
| 10.000 | kr.1.55056 | kr.15,505.60 |
| 14.000 | kr.1.52327 | kr.21,325.78 |
| 20.000 | kr.1.49703 | kr.29,940.60 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

