10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L1X5R1C106K160AC

DigiKey Part Number
445-12844-2-ND - Tape & Reel (TR)
445-12844-1-ND - Cut Tape (CT)
445-12844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X5R1C106K160AC
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X5R1C106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X5R1E106K160ABTDK22.332445-12854-1-NDkr.4.18000Direct
CGA5L1X7R1C106K160ACTDK476.011445-12902-1-NDkr.2.79000Upgrade
CGA5L1X7R1E106K160ACTDK107.955445-6990-1-NDkr.4.25000Upgrade
CGA5L1X7R1V106K160ACTDK98.574445-174428-1-NDkr.5.20000Upgrade
CGA5L3X5R1H106K160ABTDK76.872445-7886-1-NDkr.5.45000Upgrade
In-Stock: 1.564
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52200kr.15.22
50kr.1.12480kr.56.24
100kr.1.00240kr.100.24
500kr.0.79618kr.398.09
1.000kr.0.73240kr.732.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66054kr.1,321.08
4.000kr.0.61866kr.2,474.64
6.000kr.0.59768kr.3,586.08
10.000kr.0.57444kr.5,744.40
14.000kr.0.56086kr.7,852.04
20.000kr.0.54780kr.10,956.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500