10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7103KVHF

DigiKey Part Number
587-EMK105B7103KVHFTR-ND - Tape & Reel (TR)
587-EMK105B7103KVHFCT-ND - Cut Tape (CT)
587-EMK105B7103KVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7103KVHF
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7103KVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC103K4T2AKYOCERA AVX15478-KAM05AR71C103KHCT-NDkr.1.65000Parametric Equivalent
AC0402KRX7R7BB103YAGEO32.129311-3059-1-NDkr.0.63000Parametric Equivalent
C0402C103K4RACAUTOKEMET98.085399-6825-1-NDkr.0.95000Parametric Equivalent
C0402C103K4RECAUTOKEMET34.955399-17876-1-NDkr.0.89000Parametric Equivalent
CGJ2B2X7R1C103K050BATDK11.174445-8089-1-NDkr.0.76000Parametric Equivalent
In-Stock: 18.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13180kr.6.59
100kr.0.11160kr.11.16
500kr.0.07938kr.39.69
1.000kr.0.06942kr.69.42
2.500kr.0.05899kr.147.47
5.000kr.0.05272kr.263.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04759kr.475.90
20.000kr.0.04337kr.867.40
30.000kr.0.04126kr.1,237.80
50.000kr.0.03892kr.1,946.00
70.000kr.0.03756kr.2,629.20
100.000kr.0.03625kr.3,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750