Direct
Similar
Similar
Similar
Similar
CKP25204R7M-T | |
|---|---|
DigiKey Part Number | 587-2093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKP25204R7M-T |
Description | FIXED IND 4.7UH 1.1A 150 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 1.1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKP25204R7M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH252009-4R7M | Bourns Inc. | 26.092 | CVH252009-4R7MCT-ND | kr.1.71000 | Direct |
| BKPB002520104R7MA2 | Pulse Electronics | 75.005 | 553-BKPB002520104R7MA2CT-ND | kr.1.84000 | Similar |
| BKPB002520104R7MA6 | Pulse Electronics | 0 | 553-BKPB002520104R7MA6TR-ND | kr.0.89853 | Similar |
| BKPB002520104R7TA2 | Pulse Electronics | 0 | 553-BKPB002520104R7TA2TR-ND | kr.0.89853 | Similar |
| BKPB002520104R7TA6 | Pulse Electronics | 0 | 553-BKPB002520104R7TA6TR-ND | kr.0.89853 | Similar |




