
BKPB002520104R7MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002520104R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002520104R7MA2CT-ND - Cut Tape (CT) 553-BKPB002520104R7MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520104R7MA2 |
Description | FIXED IND 4.7UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.1.11560 | kr.111.56 |
| 1.000 | kr.0.91718 | kr.917.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83554 | kr.2,506.62 |
| 6.000 | kr.0.78787 | kr.4,727.22 |
| 9.000 | kr.0.76128 | kr.6,851.52 |
| 15.000 | kr.0.72909 | kr.10,936.35 |
| 21.000 | kr.0.70865 | kr.14,881.65 |
| 30.000 | kr.0.68763 | kr.20,628.90 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

