Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



AMK316BJ476ML-T | |
|---|---|
DigiKey Part Number | AMK316BJ476ML-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMK316BJ476ML-T |
Description | CAP CER 47UF 4V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316BJ476ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ476ML-T | Taiyo Yuden | 4.305 | 587-3400-1-ND | kr.2.85000 | Upgrade |
| JMK316BJ476MD-T | Taiyo Yuden | 148.874 | 587-2235-1-ND | kr.7.99000 | Upgrade |
| JMK316BJ476ML-T | Taiyo Yuden | 8.499 | 587-1348-1-ND | kr.3.11000 | Upgrade |
| LMK316ABJ476ML-T | Taiyo Yuden | 91.882 | 587-3428-1-ND | kr.3.30000 | Upgrade |
| LMK316BJ476ML-T | Taiyo Yuden | 91.982 | 587-1780-1-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84428 | kr.3,688.56 |
| Unit Price without VAT: | kr.1.84428 |
|---|---|
| Unit Price with VAT: | kr.2.30535 |







