
CL31A476MQHNNNE | |
|---|---|
DigiKey Part Number | 1276-1167-2-ND - Tape & Reel (TR) 1276-1167-1-ND - Cut Tape (CT) 1276-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A476MQHNNNE |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A476MQHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89640 | kr.44.82 |
| 100 | kr.0.79440 | kr.79.44 |
| 500 | kr.0.62258 | kr.311.29 |
| 1.000 | kr.0.56959 | kr.569.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52603 | kr.1,052.06 |
| 4.000 | kr.0.49023 | kr.1,960.92 |
| 6.000 | kr.0.47230 | kr.2,833.80 |
| 10.000 | kr.0.45243 | kr.4,524.30 |
| 14.000 | kr.0.44082 | kr.6,171.48 |
| 20.000 | kr.0.42965 | kr.8,593.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

