47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316ABJ476ML-T

DigiKey Part Number
587-3428-2-ND - Tape & Reel (TR)
587-3428-1-ND - Cut Tape (CT)
587-3428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316ABJ476ML-T
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316ABJ476ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01000kr.20.10
50kr.1.50520kr.75.26
100kr.1.34980kr.134.98
500kr.1.08808kr.544.04
1.000kr.1.00717kr.1,007.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.94070kr.1,881.40
4.000kr.0.88597kr.3,543.88
6.000kr.0.85857kr.5,151.42
10.000kr.0.82821kr.8,282.10
14.000kr.0.81046kr.11,346.44
20.000kr.0.79338kr.15,867.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500