Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ11A | |
|---|---|
DigiKey Part Number | SMBJ11AFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11A |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11A-13-F | Diodes Incorporated | 2.417 | 31-SMBJ11A-13-FCT-ND | kr.3.61000 | Direct |
| SMBJ11A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.818 | SMBJ11A-E3/52GICT-ND | kr.3.55000 | Direct |
| SMBJ11A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ11A-E3/5B-ND | kr.0.73142 | Direct |
| SMBJ11A-HR | Littelfuse Inc. | 0 | SMBJ11A-HR-ND | kr.97.39191 | Direct |
| SMBJ11A-HRA | Littelfuse Inc. | 0 | SMBJ11A-HRA-ND | kr.82.01424 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.62132 | kr.3,727.92 |
| Unit Price without VAT: | kr.0.62132 |
|---|---|
| Unit Price with VAT: | kr.0.77665 |







