
S1GB | |
|---|---|
DigiKey Part Number | 1801-S1GBTR-ND - Tape & Reel (TR) 1801-S1GBCT-ND - Cut Tape (CT) 1801-S1GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GB |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1GB Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1.171 | ES2G-E3/5BTGICT-ND | kr.5.14000 | Similar |
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3.778 | MURS140-E3/52TGICT-ND | kr.5.58000 | Similar |
| MURS140-E3/5BT | Vishay General Semiconductor - Diodes Division | 15.280 | 112-MURS140-E3/5BTCT-ND | kr.4.63000 | Similar |
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1.789 | MURS240-E3/52TGICT-ND | kr.5.58000 | Similar |
| MURS240-M3/52T | Vishay General Semiconductor - Diodes Division | 541 | 112-MURS240-M3/52TCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 100 | kr.1.11580 | kr.111.58 |
| 500 | kr.0.83218 | kr.416.09 |
| 1.000 | kr.0.74051 | kr.740.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62379 | kr.1,871.37 |
| 6.000 | kr.0.56492 | kr.3,389.52 |
| 9.000 | kr.0.53490 | kr.4,814.10 |
| 15.000 | kr.0.50116 | kr.7,517.40 |
| 21.000 | kr.0.48116 | kr.10,104.36 |
| 30.000 | kr.0.46174 | kr.13,852.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

