
MURS240-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS240-M3/52TTR-ND - Tape & Reel (TR) 112-MURS240-M3/52TCT-ND - Cut Tape (CT) 112-MURS240-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS240-M3/52T |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1.789 | MURS240-E3/52TGICT-ND | kr.5.58000 | Parametric Equivalent |
| ES2G-13-F | Diodes Incorporated | 2.548 | ES2G-FDICT-ND | kr.4.88000 | Similar |
| MURS140T3G | onsemi | 23.072 | MURS140T3GOSCT-ND | kr.3.80000 | Similar |
| SURS8140T3G-VF01 | onsemi | 833 | SURS8140T3G-VF01OSCT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.65200 | kr.36.52 |
| 100 | kr.2.36480 | kr.236.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.70309 | kr.1,277.32 |
| 1.500 | kr.1.54168 | kr.2,312.52 |
| 2.250 | kr.1.45938 | kr.3,283.60 |
| 3.750 | kr.1.36685 | kr.5,125.69 |
| 5.250 | kr.1.31203 | kr.6,888.16 |
| 7.500 | kr.1.25875 | kr.9,440.62 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

