
MURS140-E3/52T | |
|---|---|
DigiKey Part Number | MURS140-E3/52TGITR-ND - Tape & Reel (TR) MURS140-E3/52TGICT-ND - Cut Tape (CT) MURS140-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS140-E3/52T |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.18900 | kr.21.89 |
| 100 | kr.1.81890 | kr.181.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.80803 | kr.606.02 |
| 1.500 | kr.0.80081 | kr.1,201.22 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |


