
US1K-M3/5AT | |
|---|---|
DigiKey Part Number | 112-US1K-M3/5ATTR-ND - Tape & Reel (TR) 112-US1K-M3/5ATCT-ND - Cut Tape (CT) 112-US1K-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-M3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.17500 | kr.21.75 |
| 100 | kr.1.37960 | kr.137.96 |
| 500 | kr.1.03620 | kr.518.10 |
| 1.000 | kr.0.92532 | kr.925.32 |
| 2.000 | kr.0.83187 | kr.1,663.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.69266 | kr.5,194.95 |
| 15.000 | kr.0.63604 | kr.9,540.60 |
| 22.500 | kr.0.60720 | kr.13,662.00 |
| 37.500 | kr.0.57478 | kr.21,554.25 |
| 52.500 | kr.0.55560 | kr.29,169.00 |
| 75.000 | kr.0.53694 | kr.40,270.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

