
S1KHE3_A/H | |
|---|---|
DigiKey Part Number | 112-S1KHE3_A/HTR-ND - Tape & Reel (TR) 112-S1KHE3_A/HCT-ND - Cut Tape (CT) 112-S1KHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KHE3_A/H |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14500 | kr.114.50 |
| 500 | kr.0.85488 | kr.427.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.69307 | kr.1,247.53 |
| 3.600 | kr.0.62467 | kr.2,248.81 |
| 5.400 | kr.0.58977 | kr.3,184.76 |
| 9.000 | kr.0.55054 | kr.4,954.86 |
| 12.600 | kr.0.52731 | kr.6,644.11 |
| 18.000 | kr.0.50471 | kr.9,084.78 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

