207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150A-E3/54

DigiKey Part Number
P6KE150A-E3/54GITR-ND - Tape & Reel (TR)
P6KE150A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE150A-E3/54
Description
TVS DIODE 128VWM 207VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE150ALittelfuse Inc.4.88018-P4KE150ACT-NDkr.4.37000Similar
In-Stock: 2.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.79800kr.37.98
100kr.2.46370kr.246.37
500kr.1.88958kr.944.79
1.000kr.1.70457kr.1,704.57
2.000kr.1.54886kr.3,097.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.41782kr.5,671.28
8.000kr.1.30761kr.10,460.88
12.000kr.1.25146kr.15,017.52
20.000kr.1.18839kr.23,767.80
28.000kr.1.15105kr.32,229.40
40.000kr.1.11476kr.44,590.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250