
HER307G-K | |
|---|---|
DigiKey Part Number | 1801-HER307G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER307G-K |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.06414 | kr.1,330.18 |
| 2.500 | kr.0.96289 | kr.2,407.22 |
| 3.750 | kr.0.91126 | kr.3,417.22 |
| 6.250 | kr.0.85322 | kr.5,332.62 |
| 8.750 | kr.0.81883 | kr.7,164.76 |
| 12.500 | kr.0.78541 | kr.9,817.62 |
| 31.250 | kr.0.71205 | kr.22,251.56 |
| 62.500 | kr.0.68800 | kr.43,000.00 |
| Unit Price without VAT: | kr.1.06414 |
|---|---|
| Unit Price with VAT: | kr.1.33018 |




