
HER307G | |
|---|---|
DigiKey Part Number | 1801-HER307GTR-ND - Tape & Reel (TR) 1801-HER307GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER307G |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER307G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.74600 | kr.27.46 |
| 100 | kr.2.16320 | kr.216.32 |
| 500 | kr.1.66950 | kr.834.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.47630 | kr.1,845.38 |
| 2.500 | kr.1.00639 | kr.2,515.97 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

