DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

UF5407-E3/73

DigiKey Part Number
UF5407-E3/73GICT-ND - Cut Tape (CT)
UF5407-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5407-E3/73
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
36pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.62100kr.46.21
100kr.3.44130kr.344.13
500kr.2.68108kr.1,340.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.40461kr.2,404.61
2.000kr.2.13760kr.4,275.20
3.000kr.2.09961kr.6,298.83
5.000kr.1.95048kr.9,752.40
7.000kr.1.92817kr.13,497.19
10.000kr.1.87000kr.18,700.00
25.000kr.1.84000kr.46,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500