Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3798B-M3/52 | |
|---|---|
DigiKey Part Number | SMZJ3798B-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3798B-M3/52 |
Description | DIODE ZENER 24V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5934B-13 | Diodes Incorporated | 38.764 | 31-1SMB5934B-13CT-ND | kr.3.99000 | Similar |
| 1SMB5934BT3G | onsemi | 74.587 | 1SMB5934BT3GOSCT-ND | kr.2.98000 | Similar |
| SMBJ4749AE3/TR13 | Microchip Technology | 0 | SMBJ4749AE3/TR13-ND | kr.2.34580 | Similar |
| SMBJ5359A/TR13 | Microchip Technology | 0 | SMBJ5359A/TR13-ND | kr.8.87598 | Similar |
| SMBJ5359AE3/TR13 | Microchip Technology | 0 | SMBJ5359AE3/TR13-ND | kr.4.50138 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.97831 | kr.7,337.32 |
| Unit Price without VAT: | kr.0.97831 |
|---|---|
| Unit Price with VAT: | kr.1.22289 |





