Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3798B-E3/52

DigiKey Part Number
112-SMZJ3798B-E3/52TR-ND - Tape & Reel (TR)
112-SMZJ3798B-E3/52CT-ND - Cut Tape (CT)
112-SMZJ3798B-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3798B-E3/52
Description
DIODE ZENER 24V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.76400kr.27.64
100kr.1.77140kr.177.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.25820kr.943.65
1.500kr.1.13296kr.1,699.44
2.250kr.1.06907kr.2,405.41
3.750kr.0.99722kr.3,739.57
5.250kr.0.95467kr.5,012.02
7.500kr.0.91330kr.6,849.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500