Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYAEELNANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-1477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYAEELNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYAEELNANF-32.000000 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3AEELNANF-32.000000 | Taitien | 0 | 1664-1395-2-ND | kr.2.56660 | Similar |
| X3LEELNANF-32.000000 | Taitien | 0 | 1664-1422-2-ND | kr.2.56660 | Similar |
| XYLEELNANF-32.000000 | Taitien | 0 | 1664-1519-2-ND | kr.2.15046 | Similar |
| XZAEELNANF-32.000000 | Taitien | 0 | 1664-1537-2-ND | kr.2.29102 | Similar |
| XZLEELNANF-32.000000 | Taitien | 0 | 1664-1555-2-ND | kr.2.29102 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15046 | kr.2,150.46 |
| Unit Price without VAT: | kr.2.15046 |
|---|---|
| Unit Price with VAT: | kr.2.68808 |






