XYAEEJNANF-32.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 438
Unit Price: kr.6.02000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.3.69327
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.3.09446
Datasheet
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYAEEJNANF-32.000000

DigiKey Part Number
1664-1468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XYAEEJNANF-32.000000
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYAEEJNANF-32.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3AEEJNANF-32.000000Taitien4381664-1386-1-NDkr.6.02000Similar
X3LEEJNANF-32.000000Taitien01664-1413-2-NDkr.3.69327Similar
XYLEEJNANF-32.000000Taitien01664-1510-2-NDkr.3.09446Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15046kr.2,150.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.15046
Unit Price with VAT:kr.2.68808