8Q-32.000MAHQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Aker Technology Corp
In Stock: 1.998
Unit Price: kr.4.56000
Datasheet
32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-32.000MAHQ-T

DigiKey Part Number
887-8Q-32.000MAHQ-TTR-ND - Tape & Reel (TR)
887-8Q-32.000MAHQ-TCT-ND - Cut Tape (CT)
887-8Q-32.000MAHQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-32.000MAHQ-T
Description
CRYSTAL 32MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-32.000MAHE-TTXC CORPORATION0887-8Q-32.000MAHE-TCT-NDkr.5.33000Similar
8Q-32.000MAHV-TTXC CORPORATION0887-8Q-32.000MAHV-TCT-NDkr.5.33000Similar
C16-32.000-8-3030-X-RAker Technology Corp1.9983997-C16-32.000-8-3030-X-RCT-NDkr.4.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.86872kr.14,343.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250